
Single Color LED emitter, Brilliant Yellow Green illumination, featuring a water clear, diffused lens. This surface mount component offers a 25° viewing angle and a luminous intensity of 330mcd at a 20mA forward current. Housed in an SMD/SMT package with dimensions of 2.1mm (L) x 2mm (W) x 2.2mm (D) and a height of 2.9mm, it operates within a temperature range of -40°C to 85°C. The LED is lead-free, RoHS compliant, and designed for tape and reel packaging.
Sign in to ask questions about the Everlight 95-21SYGC/S530-E2/TR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 95-21SYGC/S530-E2/TR7 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Depth | 2.2mm |
| Forward Current | 20mA |
| Height | 2.9mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 330mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 95-21SYGC/S530-E2/TR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
