Single Color LED, Super Yellow, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN
Everlight 95-21UYC/S530-A2/TR10 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Lens Style | Diffused, Colorless, Circular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| RoHS | Compliant |
No datasheet is available for this part.