Uni-color orange chip LED emitter, 611nm peak wavelength, with 714mcd intensity. Features a 2-pin SMD package (2.1mm x 2mm x 2.7mm) for surface mounting, utilizing AlGaInP LED material. Maximum forward current is 25mA, with a maximum forward voltage of 2.4V and a reverse voltage of 5V. Operating temperature range is -40°C to 85°C.
Everlight 95-21UYOC/S530-A3/TR9 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.1 |
| Package Width (mm) | 2 |
| Package Height (mm) | 2.7 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Orange |
| Intensity | 714mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 611nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 25° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.9x1.9x0.65mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 95-21UYOC/S530-A3/TR9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.