Everlight A203B/UY/S530-A3 technical specifications.
| Color | Yellow |
| Depth | 7.5mm |
| Forward Current | 25mA |
| Length | 16.2mm |
| Lens Style | Diffused, Colored, Circular |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Everlight A203B/UY/S530-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.