Everlight A214B/SURC/S400-A6 technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Mount | Through Hole |
| Viewing Angle | 35° |
| RoHS | Compliant |
Download the complete datasheet for Everlight A214B/SURC/S400-A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.