This is a single yellow LED with a luminous intensity of 200mcd and a viewing angle of 50°. It has a voltage rating of 2V and a current rating of 25mA. The LED is available in a through hole package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight A2703B/UY/S530-A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight A2703B/UY/S530-A3 technical specifications.
| Color | Yellow |
| Current | 25mA |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 200mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Everlight A2703B/UY/S530-A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.