Everlight ALS-PDIC17-77B/TR8 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 0.00095 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everlight ALS-PDIC17-77B/TR8 to view detailed technical specifications.
No datasheet is available for this part.