| TSSP4038 | Vishay | Photo IC, Linear Output, 2m, 45°, Through Hole |
 | TSOP57438TT1 | Vishay | Photo IC, Linear Output, 5.5V, 75°, Top View, SM |
 | TSOP39338 | Vishay | Axial Photo IC, 2.5V to 5.5V, 10mW, Through Hole, -25°C to 85°C |
 | SDP8371-001 | Honeywell | Logic Output Photo IC, |
 | TSOP39438 | Vishay | Photo IC, 2.5V to 5.5V, 5mA, Through Hole, -25°C to 85°C |
 | TSOP32136 | Vishay | TSOP321.., TSOP323.., TSOP325.., TSOP341.., TSOP343.., TSOP345.. - IR Receiver Modules for Remote Control Systems |
 | OPL800 | TT | Logic Output Photo IC, TO-18, 3 PIN |
 | TSOP34836 | Vishay | Photo IC, 950nm Wavelength, 5.5V Max, 45° Viewing Angle, Through Hole |
 | TSL260R-LF | AMS | Infrared Light-to-Voltage Optical Sensors - The TSL260R, TSL261R and TSL262R are infrared light-to-voltage optical sensors, each combining a photodiode and a transimpedance amplifier (feedback resistor = 16 MOhms, 8 MOhms and 2.8 MOhms, respectively) on a single monolithic IC. Output voltage is directly proportional to the light intensity (irradiance) on the photodiode. These devices have improved amplifier offset-voltage stability and low power consumption and are supplied in a 3-lead plastic sidelooker package with an integral visible light cutoff filter and lens. |
 | SDP8314-301 | Honeywell | Photo IC, NPN, 935nm, 100kHz, 35V, Radial |
 | TSOP39336 | Vishay | Optical Photo IC, 45m Sensing Distance, 45° Viewing Angle, Through Hole/PCB Mount |
 | TSOP6138TR | Vishay | TSOP6138TR Photo IC 950nm 50° 40m 5.5V 2.7V -25°C 85°C |
 | TSOP2436 | Vishay | TSOP2436 Photo IC Module |
 | TSOP32138 | Vishay | TSOP32138 Photo IC, 45m Sensing Distance, 45° Viewing Angle, Side View Module |
 | TSOP6156TT | Vishay | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, LEAD FREE, PLASTIC, SMD, 4 PIN |
 | TSOP75436TT | Vishay | Photo IC, TRANSISTOR-STAGE OUTPUT PHOTO IC,BAR |
 | TSOP75436WTR | Vishay | Optical Sensor, Side View, 45m Sensing Distance, 50° Viewing Angle |
 | TSOP34136 | Vishay | IR Remote Receiver 36KHz 45m 3-Pin |
 | TSOP4336 | Vishay | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 |
 | TSOP75238WTT | Vishay | Photo IC, TRANSISTOR-STAGE OUTPUT PHOTO IC,BAR |