Ambient Light Sensors RGB Color Sensor
Checking distributor stock and pricing after the page loads.
Everlight CLS15-22C/L213G/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 35V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Wavelength | 550nm |
| RoHS | Compliant |
No datasheet is available for this part.