
Transistor output optocoupler featuring 5kV isolation voltage and a 1-element design. This DIP-packaged component offers 80V collector-emitter breakdown voltage and a 60mA forward current. It supports a 125% current transfer ratio and operates within a -55°C to 110°C temperature range. Approvals include UL, CSA, NEMKO, FIMKO, SEMKO, and DEMKO.
Everlight CNY17F-2 technical specifications.
| Approvals | UL, CSA, NEMKO, FIMKO, SEMKO, DEMKO |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 125% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight CNY17F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
