
The CNY17F-2S(TA) is a general-purpose optocoupler with a collector-emitter saturation voltage of 300mV and a collector-emitter voltage of 80V. It features a forward current of 60mA and a maximum operating temperature range of -55°C to 110°C. The device is RoHS compliant and available in a DIP-6 package with a packaging quantity of 1000 units per reel. The optocoupler has a power dissipation of 200mW and a reverse breakdown voltage of 6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight CNY17F-2S(TA) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 125% |
| Fall Time | 10000ns |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight CNY17F-2S(TA) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
