The EAST1410RGBW02 is a surface-mount quad-color LED featuring Red, Green, Blue, and White chips in a single package. It is designed with a 1410 footprint (Top View B1410) and contains 6 pins for independent control of the color channels. It is optimized for applications requiring compact full-color and white light integration such as indoor signage and status indicators.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight EAST1410RGBW02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Emitting Color | RGBW (Red, Green, Blue, White) |
| Pin Count | 6 |
| Mounting Type | Surface Mount |
| Package Size | 1.4 x 1.0mm |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen Free | Br < 900ppm, Cl < 900ppm, Br+Cl < 1500ppm |
Download the complete datasheet for Everlight EAST1410RGBW02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.