Single Color LED, White, Colorless Clear, 4.1mm, ROHS COMPLIANT, SMT, 2 PIN
Everlight EHP-A07/UY01A-P01/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everlight EHP-A07/UY01A-P01/TR to view detailed technical specifications.
No datasheet is available for this part.