Single Color LED, Warm White, 6.4mm, ROHS COMPLIANT, SMT, 6 PIN
Everlight EHP-B03LS/LM04H-P05/TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.