The EL-19-21VGC/TR8 is a green LED with a luminous intensity of 12.5mcd and a wavelength of 571nm. It is packaged in a 0603 case and is suitable for standard mounting. The LED operates within a temperature range of -40°C to 85°C. It is available in quantities of 3000 per reel, packaged in tape and reel format.
Everlight EL-19-21VGC/TR8 technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Luminous Intensity | 12.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Viewing Angle | 100° |
| Wavelength | 571nm |
| RoHS | Compliant |
No datasheet is available for this part.