The EL1010-G is a general purpose optocoupler with a collector emitter saturation voltage of 300mV and a maximum collector current of 50mA. It operates over a temperature range of -55°C to 110°C and is packaged in a halogen free and RoHS compliant SOP-4 package. The device is suitable for use in a variety of applications and is RoHS compliant.
Sign in to ask questions about the Everlight EL1010-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL1010-G technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL1010-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.