The EL1010(TB) is a general purpose optocoupler from Everlight, featuring a maximum collector-emitter voltage of 300mV and an output current of 50mA per channel. It operates over a temperature range of -55°C to 110°C and is packaged in a surface mount SMD/SMT package. The EL1010(TB) is available in quantities of 2000, packaged in tape and reel.
Sign in to ask questions about the Everlight EL1010(TB) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL1010(TB) technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL1010(TB) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.