
DC-IN 1-CH Transistor DC-OUT optocoupler featuring a 4-pin SOP package for surface mounting. Offers 5000 Vrms isolation voltage with a 1-channel transistor output and DC input. Key specifications include a minimum current transfer ratio of 50%, maximum forward voltage of 1.5V, and a maximum collector-emitter voltage of 80V. Operating temperature range is -55°C to 110°C, with a maximum collector current of 50mA and power dissipation of 250mW.
Sign in to ask questions about the Everlight EL1010-VG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL1010-VG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.6 |
| Package Width (mm) | 7.6 |
| Package Height (mm) | 2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 5000Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Minimum Current Transfer Ratio | 50% |
| Maximum Forward Voltage | 1.5V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum Current Transfer Ratio | 600% |
| Maximum Collector Current | 50mA |
| Maximum Collector-Emitter Saturation Voltage | 300mV |
| Maximum Power Dissipation | 250mW |
| Maximum Reverse Voltage | 6V |
| Maximum Rise Time | 18us |
| Maximum Fall Time | 18us |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight EL1010-VG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.