The Everlight EL1018-G is a single-channel optocoupler with a maximum collector current of 50mA and a maximum output voltage of 80V. It operates over a temperature range of -55°C to 110°C and is packaged in a halogen-free and RoHS-compliant SOP-4 package. The EL1018-G is suitable for use in DC input applications and has a maximum power dissipation of 250mW. It is available in a package quantity of 100 units, packaged in a rail or tube format.
Sign in to ask questions about the Everlight EL1018-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL1018-G technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL1018-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.