The EL1113-G is a SOP-5 packaged optocoupler with a collector emitter saturation voltage of 400mV and a maximum collector current of 50mA. It operates over a temperature range of -55°C to 110°C and is RoHS compliant. The device is suitable for use in a variety of applications, including those requiring high-speed switching and isolation. The EL1113-G is packaged in a 100-unit rail/ tube configuration.
Sign in to ask questions about the Everlight EL1113-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL1113-G technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL1113-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.