The EL1114-VG is a general purpose optocoupler with a collector-emitter saturation voltage of 400mV and a maximum collector current of 50mA. It operates over a temperature range of -55°C to 110°C and is RoHS compliant. The device is packaged in a halogen-free and RoHS compliant SOP-5 package, suitable for surface mount applications.
Everlight EL1114-VG technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.