The EL1116(TB) is a surface-mount optocoupler from Everlight, featuring a maximum operating temperature range of -55°C to 110°C. It has a maximum output voltage of 80V and an output current per channel of 50mA. The device is packaged in a SOP package and is available in quantities of 2000 per reel. The EL1116(TB) is suitable for use in general applications.
Sign in to ask questions about the Everlight EL1116(TB) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL1116(TB) technical specifications.
| Package/Case | SOP |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL1116(TB) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.