The EL1116(TB)-V is a general purpose optocoupler from Everlight, featuring a collector-emitter voltage of up to 400mV and an output current of 50mA per channel. It operates within a temperature range of -55°C to 110°C and is available in a SOP package. The device is suitable for surface mount applications and is packaged in tape and reel quantities of 2000.
Sign in to ask questions about the Everlight EL1116(TB)-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL1116(TB)-V technical specifications.
| Package/Case | SOP |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL1116(TB)-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.