The EL1118(TB) is a general purpose optocoupler from Everlight, featuring a maximum collector-emitter voltage of 400mV and an output current per channel of 50mA. It operates over a temperature range of -55°C to 110°C and is available in a SOP package. The optocoupler is designed for surface mount applications and is supplied on tape and reel in quantities of 2000.
Sign in to ask questions about the Everlight EL1118(TB) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL1118(TB) technical specifications.
| Package/Case | SOP |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL1118(TB) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.