
The EL205(TB) is a general purpose optocoupler with a collector-emitter saturation voltage of 400mV and a maximum operating temperature range of -55°C to 110°C. It is designed for surface mount applications and has a maximum power dissipation of 240mW. The device is RoHS compliant and available in a package quantity of 2000 units per reel. It can handle a maximum input current of 60mA and a maximum output voltage of 80V.
Sign in to ask questions about the Everlight EL205(TB) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL205(TB) technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL205(TB) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.