
The Everlight EL207 is a SOP packaged NPN optocoupler with a collector-emitter saturation voltage of 400mV and a maximum operating temperature of 110°C. It features a maximum output voltage of 80V and a maximum power dissipation of 240mW. The EL207 is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Everlight EL207 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL207 technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 80V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Consumption | 240mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL207 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.