
The EL211 optocoupler is a general purpose device with a collector-emitter saturation voltage of 400mV and a maximum operating temperature of 110°C. It has a maximum input current of 60mA and a maximum output voltage of 80V. The device is packaged in a SOP case and is suitable for surface mount applications. The EL211 is RoHS compliant and has a maximum power dissipation of 240mW.
Sign in to ask questions about the Everlight EL211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL211 technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 80V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Consumption | 240mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
