
The EL211(TB)-V is a general purpose optocoupler with a collector-emitter saturation voltage of 400mV and a maximum operating temperature of 110°C. It has a maximum input current of 60mA and a maximum output voltage of 80V. The device is packaged in a SOIC package and is available in quantities of 2000 on tape and reel. The EL211(TB)-V is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the Everlight EL211(TB)-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL211(TB)-V technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL211(TB)-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
