
The EL215(TA) is a general optocoupler from Everlight with a maximum collector-emitter voltage of 400mV and a maximum input current of 60mA. It features a surface mount package and is RoHS compliant. The device operates over a temperature range of -55°C to 110°C and has a maximum power dissipation of 240mW. It is available in a tape and reel packaging with 2000 units per package.
Everlight EL215(TA) technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL215(TA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
