
The EL217(TA) optocoupler from Everlight features a collector-emitter breakdown voltage of 80V and a saturation voltage of 400mV. It operates at a maximum input current of 60mA and a maximum output voltage of 80V. The device is designed for surface mount applications and has a maximum operating temperature range of -55°C to 110°C. It is RoHS compliant and approved by UL. The optocoupler is packaged in a SOP package and available in quantities of 2000 per reel.
Sign in to ask questions about the Everlight EL217(TA) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL217(TA) technical specifications.
| Approvals | UL |
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL217(TA) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
