The EL3022M-V is a RoHS compliant optocoupler with a nominal input voltage of 1.18V and a maximum input voltage of 1.5V. It features a hold current of 250uA and operates over a temperature range of -55°C to 100°C. The device is packaged in a surface mount package-6 and is available in quantities of 65 per rail/tube. It is suitable for use in general applications.
Sign in to ask questions about the Everlight EL3022M-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL3022M-V technical specifications.
| Package/Case | DIP |
| Hold Current | 250uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Nominal Input Voltage | 1.18V |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3022M-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.