The Everlight EL3022S(TB)-V is a single-channel device with a nominal input voltage of 1.18V. It features a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is packaged in a surface-mount configuration and is available in quantities of 1000. It is compliant with RoHS regulations and is not radiation hardened.
Everlight EL3022S(TB)-V technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 250uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.18V |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3022S(TB)-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.