The EL3031M-V is a single-channel device packaged in a DIP with through hole mount. It operates within a temperature range of -55°C to 100°C and has a hold current of 280uA. The device is RoHS compliant and available in quantities of 65 per packaging unit, which can be either rail or tube.
Sign in to ask questions about the Everlight EL3031M-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL3031M-V technical specifications.
| Package/Case | DIP |
| Hold Current | 280uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3031M-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.