The EL3032-V optocoupler from Everlight features a DIP package with through hole mount, operating within a -55°C to 100°C temperature range. It has a hold current of 280uA and a maximum input voltage of 1.5V. The device is approved by UL, CSA, VDE, NEMKO, FIMKO, SEMKO, and DEMKO. It is RoHS compliant and available in a rail or tube packaging format with 65 units per package.
Sign in to ask questions about the Everlight EL3032-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL3032-V technical specifications.
| Approvals | UL, CSA, VDE, NEMKO, FIMKO, SEMKO, DEMKO |
| Package/Case | DIP |
| Hold Current | 280uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3032-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.