The EL3043M-V is a general-purpose optocoupler with a DIP-6 package, suitable for through-hole mounting. It features a hold current of 280uA and can operate at a maximum input voltage of 1.5V. The device is designed to function within a temperature range of -55°C to 100°C. The EL3043M-V is compliant with RoHS regulations.
Sign in to ask questions about the Everlight EL3043M-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL3043M-V technical specifications.
| Package/Case | DIP |
| Hold Current | 280uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3043M-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.