The EL3052-V optocoupler from Everlight is a general-purpose device with a nominal input voltage of 1.18V and a maximum input voltage of 1.5V. It features a hold current of 250uA and an RMS current of 100mA. The device is available in a DIP-6 package and is suitable for operation over a temperature range of -55°C to 100°C. The EL3052-V is compliant with RoHS regulations and has been approved by various organizations including UL, CSA, and VDE.
Sign in to ask questions about the Everlight EL3052-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL3052-V technical specifications.
| Approvals | UL, CSA, VDE, NEMKO, FIMKO, SEMKO, DEMKO |
| Package/Case | DIP |
| Hold Current | 250uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Nominal Input Voltage | 1.18V |
| Number of Channels | 1 |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3052-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.