The EL3052M-V is a single-channel optocoupler with a nominal input voltage of 1.18V and a maximum input voltage of 1.5V. It features a hold current of 250uA and is available in a DIP package with a packaging quantity of 65 units per rail/Tube. The device is RoHS compliant and suitable for surface mount applications. The EL3052M-V operates within a temperature range of -55°C to 100°C.
Sign in to ask questions about the Everlight EL3052M-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL3052M-V technical specifications.
| Package/Case | DIP |
| Hold Current | 250uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Nominal Input Voltage | 1.18V |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3052M-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.