The EL3053-V optocoupler is a general-purpose device with a nominal input voltage of 1.18V and a maximum input voltage of 1.5V. It is available in a DIP-6 package and is suitable for through-hole mounting. The optocoupler is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and has approvals from various organizations including UL, CSA, and VDE.
Sign in to ask questions about the Everlight EL3053-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL3053-V technical specifications.
| Approvals | UL, CSA, VDE, NEMKO, FIMKO, SEMKO, DEMKO |
| Package/Case | DIP |
| Hold Current | 250uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Nominal Input Voltage | 1.18V |
| Number of Channels | 1 |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3053-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.