The EL3061M-V is a 1-channel photodiode from Everlight with a maximum input voltage of 1.5V and a maximum operating temperature of 100°C. It is packaged in a DIP package and is mounted through a hole. The device has a hold current of 280uA and is compliant with RoHS regulations. The EL3061M-V is available in a quantity of 65 per package, packaged in a rail or tube. It is not radiation hardened.
Sign in to ask questions about the Everlight EL3061M-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL3061M-V technical specifications.
| Package/Case | DIP |
| Hold Current | 280uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3061M-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.