The EL3063M is a 1-channel optocoupler from Everlight, packaged in a DIP-6 case and available in quantities of 65. It operates over a temperature range of -55°C to 100°C and is RoHS compliant. The device has a hold current of 280uA and a maximum input voltage of 1.5V.
Sign in to ask questions about the Everlight EL3063M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL3063M technical specifications.
| Package/Case | DIP |
| Hold Current | 280uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3063M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.