The EL3082M is a general optocoupler with a DIP-6 package, suitable for through-hole mounting. It operates within a temperature range of -55°C to 100°C and is compliant with RoHS regulations. The device has a hold current of 280uA and a maximum input voltage of 1.5V.
Sign in to ask questions about the Everlight EL3082M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL3082M technical specifications.
| Package/Case | DIP |
| Hold Current | 280uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3082M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.