The Everlight EL3082S(TA)-V is a single-channel device with a maximum input voltage of 1.5V and a hold current of 280uA. It is packaged in SMD/SMT form and is designed for surface mount applications. The device operates over a temperature range of -55°C to 100°C and is compliant with the RoHS directive. It is available in quantities of 1000 and is packaged on tape and reel. The EL3082S(TA)-V has been approved by FIMKO and is suitable for use in a variety of applications.
Sign in to ask questions about the Everlight EL3082S(TA)-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL3082S(TA)-V technical specifications.
| Approvals | FIMKO |
| Package/Case | SMD/SMT |
| Hold Current | 280uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3082S(TA)-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
