The EL3082S(TB)-V is a single-channel device with a hold current of 280uA and a maximum input voltage of 1.5V. It is designed for surface mount applications and is rated for operation up to 100°C. The device is available in a tape and reel packaging format with a quantity of 1000 units per package. The EL3082S(TB)-V is compliant with RoHS regulations.
Sign in to ask questions about the Everlight EL3082S(TB)-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL3082S(TB)-V technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 280uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3082S(TB)-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.