The EL354(A)(TB) optocoupler from Everlight features a collector-emitter saturation voltage of 200mV and a maximum operating temperature range of -55°C to 100°C. It is designed for AC input applications and has a maximum input current of 50mA. The device is packaged in a surface mount configuration and is available in quantities of 3000 per reel. The EL354(A)(TB) is RoHS compliant and suitable for use in general optocoupler applications.
Everlight EL354(A)(TB) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | AC |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL354(A)(TB) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.