The EL357NA(TB)-VG is a general purpose optocoupler with a collector-emitter saturation voltage of 200mV and a maximum collector current of 50mA. It operates over a temperature range of -55°C to 110°C and has a maximum power dissipation of 200mW. The device is packaged in a halogen-free and RoHS compliant SOP-4 package and is suitable for surface mount applications.
Everlight EL357NA(TB)-VG technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL357NA(TB)-VG to view detailed technical specifications.
No datasheet is available for this part.