
1-channel transistor output optocoupler, designed for surface mount applications. Features 3.75kV isolation voltage and 80V collector-emitter breakdown voltage. Offers a 600% current transfer ratio with a maximum output current of 50mA. Operates within a temperature range of -55°C to 110°C, with a maximum power dissipation of 200mW. UL approved and compliant with halogen-free and RoHS standards, packaged in tape and reel.
Everlight EL357ND(TA)-G technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL357ND(TA)-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
