The EL357NE(TA)-VG is a surface mount optocoupler with a maximum operating temperature range of -55°C to 110°C. It has a maximum collector-emitter voltage of 200mV and a maximum collector current of 50mA. The device is packaged in a compact SOP-4 package and is compliant with halogen-free and RoHS regulations. It is designed for use in DC input applications and has a maximum power dissipation of 200mW. The EL357NE(TA)-VG is available in quantities of 3000 units per reel.
Everlight EL357NE(TA)-VG technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL357NE(TA)-VG to view detailed technical specifications.
No datasheet is available for this part.