The EL357NF-G is a surface mount optocoupler with a collector-emitter saturation voltage of 200mV and a maximum collector current of 50mA. It operates over a temperature range of -55°C to 110°C and is compliant with RoHS regulations. The device is packaged in a compact SOP-4 package and is available in quantities of 100. It is suitable for use in a variety of applications where high current and low voltage are required.
Sign in to ask questions about the Everlight EL357NF-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL357NF-G technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL357NF-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.