The EL3H4(A)(TA)-VG optocoupler is a general-purpose device with a maximum operating temperature range of -55°C to 100°C. It features a collector-emitter saturation voltage of 200mV and a maximum power dissipation of 200mW. The device is designed for surface mount applications and is available in a SOIC-4 package. It is RoHS compliant and suitable for use in a variety of applications.
Everlight EL3H4(A)(TA)-VG technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | AC |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 80V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3H4(A)(TA)-VG to view detailed technical specifications.
No datasheet is available for this part.