
The EL3H4(A)(TB)-VG is a general purpose optocoupler from Everlight with a collector-emitter saturation voltage of 200mV and a maximum operating temperature range of -55°C to 100°C. It has a maximum output voltage of 80V and a maximum power dissipation of 200mW. The device is available in a SOIC package and is RoHS compliant. It is suitable for use in a variety of applications where electrical isolation is required.
Checking distributor stock and pricing after the page loads.
Everlight EL3H4(A)(TB)-VG technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | AC |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |